-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5133
|
Newark | Rf Filter, Band Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Tdk DEA142450BT-3024A1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7990 |
|
$0.1940 / $0.2680 | Buy Now |
DISTI #
78Y9049
|
Newark | -/Tape And Reel |Tdk DEA142450BT-3024A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH1189
|
Newark | Bpf Rohs Compliant: Yes |Tdk DEA142450BT-3024A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 | Buy Now |
DISTI #
445-175381-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 5SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3861 In Stock |
|
$0.1104 / $0.2700 | Buy Now |
DISTI #
DEA142450BT-3024A1
|
Avnet Americas | Band Pass Filter BPF 2450MHz 50Ohm -40 to 85°C 5-Pin SMD - Tape and Reel (Alt: DEA142450BT-3024A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 | Buy Now |
DISTI #
810-DEA142450B3024A1
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant | 540 |
|
$0.1200 / $0.2700 | Buy Now |
DISTI #
V99:2348_06588276
|
Arrow Electronics | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.1dB 50Ohm SMD 5Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 | Americas - 579 |
|
$0.1044 / $0.2342 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0983 | Buy Now |
DISTI #
30609531
|
Verical | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.1dB 50Ohm SMD 5Pin T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 | Americas - 3922 |
|
$0.0271 / $0.0806 | Buy Now |
DISTI #
59168557
|
Verical | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.1dB 50Ohm SMD 5Pin T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2137 | Americas - 579 |
|
$0.2342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA142450BT-3024A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA142450BT-3024A1
TDK Corporation
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.1 dB | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.16 mm |