Part Details for DEA1X3F560JC3B by Murata Manufacturing Co Ltd
Overview of DEA1X3F560JC3B by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DEA1X3F560JC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEA1X3F560JC3B
|
Avnet Abacus | Single Layer Ceramic Capacitor, 56 pF, 3.15 kV, � 5%, SL, 7.5 mm, PC Pin (Alt: DEA1X3F560JC3B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEA1X3F560JC3B
DEA1X3F560JC3B CAD Models
DEA1X3F560JC3B Part Data Attributes
|
DEA1X3F560JC3B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DEA1X3F560JC3B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 3150V, SL, 0.000056uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3150 V | |
Size Code | 2824 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |