-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2448MHz, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6091
|
Newark | Tape And Reel |Tdk DEA202450BT-1294C1-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DEA202450BT-1294C1
|
Avnet Americas | Band Pass Filter 2.4GHz -40 to 85°C 4-Pin Blister Plastic T/R - Tape and Reel (Alt: DEA202450BT-1294C1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | BAND PASS FILTER, 2448MHZ | 1918 |
|
$0.1875 / $0.4500 | Buy Now |
|
Ameya Holding Limited | Multilayer Chip Band Pass Filters For 2.4GHz W-LAN/Bluetooth | 4000 |
|
RFQ | |
DISTI #
DEA202450BT-1294C1-H
|
Avnet Abacus | Band Pass Filter 2.4GHz -40 to 85�C 4-Pin Blister Plastic T/R (Alt: DEA202450BT-1294C1-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | FILTER BANDPASS WLAN&BLUETOOTH | 12700 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA202450BT-1294C1-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA202450BT-1294C1-H
TDK Corporation
Band Pass Filter, 2448MHz, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 2448 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.35 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Width | 1.25 mm |