Part Details for DEI5W1S343G40LF by Amphenol Communications Solutions
Overview of DEI5W1S343G40LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEI5W1S343G40LF
DEI5W1S343G40LF CAD Models
DEI5W1S343G40LF Part Data Attributes:
|
DEI5W1S343G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEI5W1S343G40LF
Amphenol Communications Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEI5W1S343G40LF
This table gives cross-reference parts and alternative options found for DEI5W1S343G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEI5W1S343G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMU5C1SYA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEI5W1S343G40LF vs DEMU5C1SYA197 |
DBMM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEI5W1S343G40LF vs DBMM-5W1S |
DEMMD5C1SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEI5W1S343G40LF vs DEMMD5C1SJ-A101 |
L177TWE5W1SEP2SV4FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEI5W1S343G40LF vs L177TWE5W1SEP2SV4FRM6 |
DEMO5WIS443 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DEI5W1S343G40LF vs DEMO5WIS443 |
DEMQ-5X1S-OL4-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DEI5W1S343G40LF vs DEMQ-5X1S-OL4-A191-A197 |
DBM-5W1SZT | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEI5W1S343G40LF vs DBM-5W1SZT |
L177TWE5W1SMSVRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEI5W1S343G40LF vs L177TWE5W1SMSVRM6 |
DAMY-5W1ST | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEI5W1S343G40LF vs DAMY-5W1ST |
DEV5W1S543H00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEI5W1S343G40LF vs DEV5W1S543H00LF |