Part Details for DEMG5H1SJK126 by ITT Interconnect Solutions
Overview of DEMG5H1SJK126 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEMG5H1SJK126
DEMG5H1SJK126 CAD Models
DEMG5H1SJK126 Part Data Attributes:
|
DEMG5H1SJK126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMG5H1SJK126
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEMG5H1SJK126
This table gives cross-reference parts and alternative options found for DEMG5H1SJK126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMG5H1SJK126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMU5C1SYA197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMG5H1SJK126 vs DEMU5C1SYA197 |
DBMM-5W1S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMG5H1SJK126 vs DBMM-5W1S |
DEMMD5C1SJ-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEMG5H1SJK126 vs DEMMD5C1SJ-A101 |
L177TWE5W1SEP2SV4FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMG5H1SJK126 vs L177TWE5W1SEP2SV4FRM6 |
DEMO5WIS443 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DEMG5H1SJK126 vs DEMO5WIS443 |
DEMQ-5X1S-OL4-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DEMG5H1SJK126 vs DEMQ-5X1S-OL4-A191-A197 |
DBM-5W1SZT | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMG5H1SJK126 vs DBM-5W1SZT |
L177TWE5W1SMSVRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEMG5H1SJK126 vs L177TWE5W1SMSVRM6 |
DAMY-5W1ST | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEMG5H1SJK126 vs DAMY-5W1ST |
DEV5W1S543H00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEMG5H1SJK126 vs DEV5W1S543H00LF |