Part Details for DEPV15P864CTXXXXLF by Amphenol Communications Solutions
Overview of DEPV15P864CTXXXXLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DEPV15P864CTXXXXLF
DEPV15P864CTXXXXLF CAD Models
DEPV15P864CTXXXXLF Part Data Attributes:
|
DEPV15P864CTXXXXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DEPV15P864CTXXXXLF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEPV15P864CTXXXXLF
This table gives cross-reference parts and alternative options found for DEPV15P864CTXXXXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPV15P864CTXXXXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPV15P565CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEPV15P864CTXXXXLF vs DEPV15P565CTXXXXLF |
DEP15P565TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEPV15P864CTXXXXLF vs DEP15P565TXXXXLF |
DEPS15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEPV15P864CTXXXXLF vs DEPS15P865CTXXXXLF |
17BH-015-P-AM-0-10 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEPV15P864CTXXXXLF vs 17BH-015-P-AM-0-10 |
L717HDEG15POL2RM5C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEPV15P864CTXXXXLF vs L717HDEG15POL2RM5C309 |
206498-6 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | DEPV15P864CTXXXXLF vs 206498-6 |
10090928-P154LLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEPV15P864CTXXXXLF vs 10090928-P154LLF |
ODD15M4R700Z-14 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEPV15P864CTXXXXLF vs ODD15M4R700Z-14 |
117-HR-E-H-15-P-VFM | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Corporation | DEPV15P864CTXXXXLF vs 117-HR-E-H-15-P-VFM |
SD308-E15PB4-000 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEPV15P864CTXXXXLF vs SD308-E15PB4-000 |