Part Details for DEV5W1S300A30LF by Amphenol FCi
Overview of DEV5W1S300A30LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DEV5W1S300A30LF
DEV5W1S300A30LF CAD Models
DEV5W1S300A30LF Part Data Attributes
|
DEV5W1S300A30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEV5W1S300A30LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEV5W1S300A30LF
This table gives cross-reference parts and alternative options found for DEV5W1S300A30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEV5W1S300A30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWE5W1SCSYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEV5W1S300A30LF vs L177TWE5W1SCSYRM53 |
DDMY-5W1SH | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEV5W1S300A30LF vs DDMY-5W1SH |
DDMY-5W1SZ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEV5W1S300A30LF vs DDMY-5W1SZ |
DEMM-5W1SE | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEV5W1S300A30LF vs DEMM-5W1SE |
L177TWE5W1SESVA514RM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEV5W1S300A30LF vs L177TWE5W1SESVA514RM6 |
L177TWE5W1SHP2SV4FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEV5W1S300A30LF vs L177TWE5W1SHP2SV4FRM6 |
DEMO5WIS443 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DEV5W1S300A30LF vs DEMO5WIS443 |
CBC5W1F12-0 | D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DEV5W1S300A30LF vs CBC5W1F12-0 |
L77TWE5W1SP3SYRM54 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEV5W1S300A30LF vs L77TWE5W1SP3SYRM54 |
DDMY-5W1ST | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEV5W1S300A30LF vs DDMY-5W1ST |