-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF08S-E3/45
|
Avnet Americas | Bridge Rectifier, Single Phase, 800 V, 1 A, 1.1 V, DFS, 4 Pins - Rail/Tube (Alt: DF08S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1918 / $0.2437 | Buy Now |
DISTI #
625-DF08S-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 800 Volt RoHS: Compliant | 1706 |
|
$0.2590 / $0.7900 | Buy Now |
|
Future Electronics | Single Phase 800 V 1 A Surface Mount Glass Passivated Bridge Rectifier -DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2250 / $0.2300 | Buy Now |
|
Future Electronics | Single Phase 800 V 1 A Surface Mount Glass Passivated Bridge Rectifier -DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2300 | Buy Now |
DISTI #
DF08S-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2600 / $0.2650 | Buy Now |
DISTI #
DF08S-E3/45
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 1A, Ifsm: 50A, DFS Min Qty: 3 | 4009 |
|
$0.1700 / $0.3070 | Buy Now |
DISTI #
BG3963
|
Rutronik | BRIDGE-RECT. 1A 800V DFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 1950 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1552 / $0.1841 | Buy Now |
DISTI #
DF08S-E3/45
|
Avnet Asia | Bridge Rectifier, Single Phase, 800 V, 1 A, 1.1 V, DFS, 4 Pins (Alt: DF08S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5066 / $0.5708 | Buy Now |
|
Chip1Cloud | Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube / DIODE GPP 1A 800V 4SMD | 3500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure4-Smd,GullWing Operating temperature-55C ~ 150CTJ Forward voltage Vf1.1V @ 1A Forward current If1A | 3684 |
|
$0.2311 / $0.3404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF08S-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF08S-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF08S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | Gulfsemi | DF08S-E3/45 vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DF08S-E3/45 vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF08S-E3/45 vs DF08S |
DBLS106G | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DF08S-E3/45 vs DBLS106G |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | Vishay Intertechnologies | DF08S-E3/45 vs DF08S |
DF08S-G | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | DF08S-E3/45 vs DF08S-G |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF08S-E3/45 vs DF08S |
DB106S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | DF08S-E3/45 vs DB106S |
SDB106 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, | Microsemi Corporation | DF08S-E3/45 vs SDB106 |
CBR1-D080S | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 800V V(RRM), Silicon, DIP-4 | Central Semiconductor Corp | DF08S-E3/45 vs CBR1-D080S |