Part Details for DF11Z-24DP-2V(27) by Hirose Electric Co Ltd
Overview of DF11Z-24DP-2V(27) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11Z-24DP-2V(27)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-DF11Z-24DP-2V27
|
Mouser Electronics | Headers & Wire Housings 24P STRT MALE HDR SMT,BD MNT SN RoHS: Compliant | 0 |
|
$0.9800 / $2.0100 | Order Now |
DISTI #
DF11Z-24DP-2V-27
|
TME | DF11Z-24DP-2V(27) Min Qty: 500 | 0 |
|
$1.1800 | RFQ |
DISTI #
000000000003969232
|
Sager | Headers & Wire Housings 24P STRT MALE HDR SMT,BD MNT SN Min Qty: 500 | 0 |
|
$1.0300 | Buy Now |
Part Details for DF11Z-24DP-2V(27)
DF11Z-24DP-2V(27) CAD Models
DF11Z-24DP-2V(27) Part Data Attributes
|
DF11Z-24DP-2V(27)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11Z-24DP-2V(27)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.24 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1976 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .29746 N |
Alternate Parts for DF11Z-24DP-2V(27)
This table gives cross-reference parts and alternative options found for DF11Z-24DP-2V(27). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11Z-24DP-2V(27), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11Z-24DP-2V(21) | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | DF11Z-24DP-2V(27) vs DF11Z-24DP-2V(21) |