DF13-4P-1.25H(21)
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle,

Overview of DF13-4P-1.25H(21) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P09PDF130N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
HM2P87PDF131N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable
HM2P87PDF131N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant

Price & Stock for DF13-4P-1.25H(21) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK8460
Newark Conn, R/A Hdr, 4Pos, 1Row, 1.25Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Df13 Series Rohs Compliant: Yes |Hirose(Hrs) DF13-4P-1.25H(21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 878
  • 1 $0.2470
  • 5,000 $0.2470
$0.2470 Buy Now
DISTI # 26-DF13-4P-1.25H(21)CT-ND
DigiKey CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11765
In Stock
  • 1 $0.5800
  • 10 $0.5070
  • 100 $0.4181
  • 500 $0.3636
  • 1,000 $0.2982
  • 2,000 $0.2892
  • 3,000 $0.2711
  • 5,000 $0.2620
  • 10,000 $0.2440
  • 25,000 $0.2349
$0.2349 / $0.5800 Buy Now
DISTI # DF13-4P-1.25H(21)
Avnet Americas Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF13-4P-1.25H(21)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2488
  • 2,000 $0.2447
  • 4,000 $0.2404
  • 6,000 $0.2025
  • 8,000 $0.1989
$0.1989 / $0.2488 Buy Now
DISTI # 798-DF134P125H21
Mouser Electronics Headers & Wire Housings 1.25MM RA PIN HEADER 4P SMT TIN RoHS: Compliant 2463
  • 1 $0.5800
  • 10 $0.5060
  • 100 $0.4180
  • 500 $0.3630
  • 1,000 $0.2990
  • 2,000 $0.2720
  • 5,000 $0.2630
  • 10,000 $0.2450
  • 25,000 $0.2360
$0.2360 / $0.5800 Buy Now
Future Electronics DF13 Series 4 Position Single Row 1.25 mm Right Angle SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 1000
Reel
  • 1,000 $0.2850
  • 2,000 $0.2800
  • 3,000 $0.2750
  • 4,000 $0.2700
  • 5,000 $0.2650
$0.2650 / $0.2850 Buy Now
DISTI # HIRDF13-4P-1.25H(21)
Heilind Electronics 1.25MM NYLN 4 PIN WR TO BRD CN Americas - 0 in Stock
  • 1,000 $0.3500
  • 2,000 $0.3387
  • 3,000 $0.3333
  • 5,000 $0.2857
  • 28,000 $0.2769
$0.2769 / $0.3500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.3340
  • 3,000 $0.3091
  • 5,000 $0.2572
  • 8,000 $0.2533
  • 10,000 $0.2495
  • 15,000 $0.2430
  • 25,000 $0.2394
  • 50,000 $0.2358
$0.2358 / $0.3340 Buy Now
DISTI # DF13-4P-1.25H-21
TME Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 4, SMT Min Qty: 1000 0
  • 1,000 $0.3470
$0.3470 RFQ
DISTI # 000000000003969586
Sager Headers & Wire Housings 1.25MM RA PIN HEADER 4P SMT TIN Min Qty: 1000 0
  • 1,000 $0.3500
  • 5,000 $0.3000
  • 10,000 $0.2800
  • 25,000 $0.2600
$0.2600 / $0.3500 Buy Now
DISTI # 536-0253-7-21
Avnet Abacus Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R (Alt: 536-0253-7-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S312300691355
Chip1Stop Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R RoHS: Compliant Container: Cut Tape 354
  • 5 $0.2610
  • 50 $0.1740
  • 100 $0.1610
$0.1610 / $0.2610 Buy Now
New Advantage Corporation DF13 Series 4 Position Single Row 1.25 mm Right Angle SMT Pin Header RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 400 $0.3571
  • 2,000 $0.3333
$0.3333 / $0.3571 Buy Now

CAD Models for DF13-4P-1.25H(21) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF13-4P-1.25H(21) by Hirose Electric Co Ltd

DF13-4P-1.25H(21)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Additional Feature
LOW PROFILE
Board Mounting Option
PEG
Body Breadth
0.142 inch
Body Depth
0.197 inch
Body Length
0.38 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Copper (Sn/Cu)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.0024 N
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e2
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mating Information
DF13-4S-1.25C
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
GUIDE SLOT
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. DF13-4P-1.25H(21)
    Hirose Electric Co Ltd
    Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle,
    VS

Alternate Parts for DF13-4P-1.25H(21)

This table gives cross-reference parts and alternative options found for DF13-4P-1.25H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-4P-1.25H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL536-0253-7-21 Board Connector Hirose Electric Co Ltd DF13-4P-1.25H(21) vs CL536-0253-7-21
CL536-0253-7-51 Board Connector Hirose Electric Co Ltd DF13-4P-1.25H(21) vs CL536-0253-7-51
DF13A-4P-1.25H(77) Board Connector Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13A-4P-1.25H(77)
DF13-4P-1.25H(76) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13-4P-1.25H(76)
DF13-4P-1.25H(51) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13-4P-1.25H(51)
DF13-4P-1.25H(50) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13-4P-1.25H(50)
DF13A-4P-1.25H(51) Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13A-4P-1.25H(51)
DF13-4P-1.25H(20) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13-4P-1.25H(20)
DF13A-4P-1.25H(20) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13A-4P-1.25H(20)
DF13-4P-1.25H(75) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Hirose Electric Co Ltd DF13-4P-1.25H(21) vs DF13-4P-1.25H(75)

Related Parts for DF13-4P-1.25H(21)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF13-4P-1.25H(21) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF13-4P-1.25H(21) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF13-4P-1.25H(21) would you like to use for your alert(s)?
  • Please alert me when DF13-4P-1.25H(21) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF13-4P-1.25H(21) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF13-4P-1.25H(21) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF13-4P-1.25H(21) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF13-4P-1.25H(21).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF13-4P-1.25H(21) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: