-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7090
|
Newark | Conn, Header, 8Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13-8P-1.25DSA(25) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $1.0200 | Buy Now |
DISTI #
26-DF13-8P-1.25DSA(25)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3136 / $0.7400 | Buy Now |
DISTI #
798-DF138P125DSA25
|
Mouser Electronics | Headers & Wire Housings 8P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole RoHS: Compliant | 2013 |
|
$0.3010 / $0.7400 | Buy Now |
|
Future Electronics | 8 Position 1.25 mm Pitch Single Row Pin Header Straight Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 41 Container: Tube | 574Tube |
|
$0.5000 / $0.5950 | Buy Now |
DISTI #
DF13-8P-1.25DSA25
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 8, THT, on PCBs, tinned Min Qty: 1 | 0 |
|
$0.3790 / $0.5480 | RFQ |
DISTI #
536-0107-5-25
|
Avnet Abacus | DF13-8P-1.25DSA(25) , 5360107525 (Alt: 536-0107-5-25) RoHS: Compliant Min Qty: 41 Package Multiple: 41 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-8P-1.25DSA(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-8P-1.25DSA(25)
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.134 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.459 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |