There are no models available for this part yet.
Overview of DF13A-40DP-1.25V(55) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13A-40DP-1.25V(55) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H10166-ND
|
DigiKey | CONN HEADER SMD 40POS 1.25MM Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
536-0615-6-55
|
Avnet Abacus | , 5360615655 (Alt: 536-0615-6-55) RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
CAD Models for DF13A-40DP-1.25V(55) by Hirose Electric Co Ltd
Part Data Attributes for DF13A-40DP-1.25V(55) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
SOLDER HOLD DOWN
|
Body Breadth
|
0.217 inch
|
Body Depth
|
0.189 inch
|
Body Length
|
1.215 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.049 inch
|
Mating Contact Row Spacing
|
0.049 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6 mm
|
Plating Thickness
|
8u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF13A-40DP-1.25V(55)
This table gives cross-reference parts and alternative options found for DF13A-40DP-1.25V(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-40DP-1.25V(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13A-40DP-1.25V(29) | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13A-40DP-1.25V(29) |
DF13E-40DP-1.25V(51) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13E-40DP-1.25V(51) |
DF13EA-40DP-1.25V(82) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13EA-40DP-1.25V(82) |
DF13E-40DP-1.25V(76) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13E-40DP-1.25V(76) |
DF13A-40DP-1.25V(50) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13A-40DP-1.25V(50) |
DF13A-40DP-1.25V(20) | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13A-40DP-1.25V(20) |
DF13EA-40DP-1.25V(55) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13EA-40DP-1.25V(55) |
DF13-40DP-1.25V(29) | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13-40DP-1.25V(29) |
DF13EA-40DP-1.25V(52) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13EA-40DP-1.25V(52) |
DF13-40DP-1.25V(50) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF13A-40DP-1.25V(55) vs DF13-40DP-1.25V(50) |
Related Parts for DF13A-40DP-1.25V(55)
-
DF13EA-40DP-1.25V(55)Headers and Edge Type Connectors
-
09030006203Terminals and Terminal Blocks
-
CDR31BX471BKSMFixed Capacitors
-
MCR03EZPFX68R1Fixed Resistors
-
102188-1Assembly Items
-
HS12045RRectifier Diodes
-
IPL1-106-01-L-S-RA-KPower Connectors
-
LQW2BASR10G00LFixed Inductors
-
ST10F276Z5T3Microcontrollers