-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126438-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3818 In Stock |
|
$0.2500 / $0.4800 | Buy Now |
DISTI #
DF13A-4P-1.25H(75)
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.25mm Solder RA SMD Tube - Rail/Tube (Alt: DF13A-4P-1.25H(75)) RoHS: Not Compliant Min Qty: 49 Package Multiple: 49 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13A-4P-1.25H75
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 400 |
|
$0.2000 / $0.4800 | Buy Now |
|
Future Electronics | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 Container: Tube | 0Tube |
|
$0.2150 / $0.2600 | Buy Now |
DISTI #
69858006
|
Verical | DF13A-4P-1.25H(75) Min Qty: 207 Package Multiple: 1 | Americas - 1470 |
|
$0.3537 / $0.3952 | Buy Now |
|
Quest Components | 1183 |
|
$0.2720 / $0.6800 | Buy Now | |
DISTI #
DF13A-4P-1.25H-75
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 4, SMT, on PCBs, tinned Min Qty: 5 | 14 |
|
$0.3420 | Buy Now |
DISTI #
536-0303-3-75
|
Avnet Abacus | Conn Shrouded HDR 4 POS 1.25mm Solder RA SMD Tube (Alt: 536-0303-3-75) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 9 |
|
$0.1360 / $0.8890 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1470 |
|
$0.1360 / $0.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13A-4P-1.25H(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-4P-1.25H(75)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.38 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13A-4P-1.25H(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-4P-1.25H(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11104LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 4 POSITIONS, GOLD FLASH PLATING | Amphenol Communications Solutions | DF13A-4P-1.25H(75) vs 10114831-11104LF |
BM04B-SRSS-G-TBT(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | JST Manufacturing | DF13A-4P-1.25H(75) vs BM04B-SRSS-G-TBT(LF)(SN) |
951104-8622-AR | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | DF13A-4P-1.25H(75) vs 951104-8622-AR |
1734261-4 | 1.25 WTB, HDR, SMT, RA, 4P | TE Connectivity | DF13A-4P-1.25H(75) vs 1734261-4 |
DF14A-4P-1.25H(52) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13A-4P-1.25H(75) vs DF14A-4P-1.25H(52) |
951104-8622-AR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | DF13A-4P-1.25H(75) vs 951104-8622-AR |
HTMS-104-01-T-S-RA | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | DF13A-4P-1.25H(75) vs HTMS-104-01-T-S-RA |
CL536-0253-7-51 | Board Connector | Hirose Electric Co Ltd | DF13A-4P-1.25H(75) vs CL536-0253-7-51 |