Part Details for DF13C-5P-1.25V(76) by Hirose Electric Co Ltd
Overview of DF13C-5P-1.25V(76) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13C-5P-1.25V(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126467-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
66 In Stock |
|
$0.7146 / $1.1100 | Buy Now |
DISTI #
DF13C-5P-1.25V(76)
|
Avnet Americas | Conn Partial Shrouded HDR 5 POS 1.25mm Solder ST SMD - Rail/Tube (Alt: DF13C-5P-1.25V(76)) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF13C-5P-1.25V76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 703 |
|
$0.4780 / $1.0000 | Buy Now |
DISTI #
000000000005724656
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
DISTI #
536-0404-0-76
|
Avnet Abacus | Conn Partial Shrouded HDR 5 POS 1.25mm Solder ST SMD (Alt: 536-0404-0-76) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13C-5P-1.25V(76)
DF13C-5P-1.25V(76) CAD Models
DF13C-5P-1.25V(76) Part Data Attributes
|
DF13C-5P-1.25V(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13C-5P-1.25V(76)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.134 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.429 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13C-5P-1.25V(76)
This table gives cross-reference parts and alternative options found for DF13C-5P-1.25V(76). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13C-5P-1.25V(76), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13C-5P-1.25V(51) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13C-5P-1.25V(76) vs DF13C-5P-1.25V(51) |