Part Details for DF15C(1.8)-50DS-0.65V(51) by Hirose Electric Co Ltd
Overview of DF15C(1.8)-50DS-0.65V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF15C(1.8)-50DS-0.65V(51)
DF15C(1.8)-50DS-0.65V(51) CAD Models
DF15C(1.8)-50DS-0.65V(51) Part Data Attributes
|
DF15C(1.8)-50DS-0.65V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF15C(1.8)-50DS-0.65V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/O METAL FITTING, TAPE PKG. | |
Body Breadth | 0.165 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHORUS-COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.026 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF15C(1.8)-50DS-0.65V(51)
This table gives cross-reference parts and alternative options found for DF15C(1.8)-50DS-0.65V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF15C(1.8)-50DS-0.65V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF16-50DS-0.5V(81) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF16-50DS-0.5V(81) |
DF15B(0.8)-50DS-0.65V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF15B(0.8)-50DS-0.65V(51) |
DF16A-50DS-0.5V(81) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF16A-50DS-0.5V(81) |
DF17A(4.0)-50DS-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF17A(4.0)-50DS-0.5V(51) |
DF15A(1.8)-50DS-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF15A(1.8)-50DS-0.65V(50) |
QTS1050A-1121-7F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Foxconn | DF15C(1.8)-50DS-0.65V(51) vs QTS1050A-1121-7F |
54796-0501 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | DF15C(1.8)-50DS-0.65V(51) vs 54796-0501 |
DF15C(0.8)-50DS-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF15C(0.8)-50DS-0.65V(50) |
DF15A(0.8)-50DS-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF15A(0.8)-50DS-0.65V(50) |
DF15(0.8)-50DS-0.65V(50) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF15C(1.8)-50DS-0.65V(51) vs DF15(0.8)-50DS-0.65V(50) |