Part Details for DF1E-13P-2.5DS(05) by Hirose Electric Co Ltd
Overview of DF1E-13P-2.5DS(05) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1E-13P-2.5DS(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 66 |
|
$0.2520 / $0.6980 | Buy Now |
Part Details for DF1E-13P-2.5DS(05)
DF1E-13P-2.5DS(05) CAD Models
DF1E-13P-2.5DS(05) Part Data Attributes
|
DF1E-13P-2.5DS(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-13P-2.5DS(05)
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.543 inch | |
Body Length | 1.379 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for DF1E-13P-2.5DS(05)
This table gives cross-reference parts and alternative options found for DF1E-13P-2.5DS(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-13P-2.5DS(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WV2-13PZ-6T-00BS | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WV2-13PZ-6T-00BS |
A2501WV2-13P-6T-00A | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WV2-13P-6T-00A |
A2501WR2-13PA-6T-00A | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WR2-13PA-6T-00A |
A2501WV2-13PZ-6T-00A | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WV2-13PZ-6T-00A |
A2501WV2-13PA-6T-0BZ | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WV2-13PA-6T-0BZ |
A2501WR2-13P-6T-0ABS | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WR2-13P-6T-0ABS |
GPHA101-1305A001A1BC | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Greenconn Corp | DF1E-13P-2.5DS(05) vs GPHA101-1305A001A1BC |
A2501WV2-13PZ-6T-0BZ | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | DF1E-13P-2.5DS(05) vs A2501WV2-13PZ-6T-0BZ |
90136-1113 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | DF1E-13P-2.5DS(05) vs 90136-1113 |
DF1EC-13P-2.5DSA(05) | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | DF1E-13P-2.5DS(05) vs DF1EC-13P-2.5DSA(05) |