Part Details for DF1EA-2EP-2.5C by Hirose Electric Co Ltd
Overview of DF1EA-2EP-2.5C by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1EA-2EP-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7944
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1EA-2EP-2.5C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4000 | Buy Now |
DISTI #
H3724-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
52 In Stock |
|
$0.2727 / $0.5800 | Buy Now |
DISTI #
DF1EA-2EP-2.5C
|
Avnet Americas | Connector Housing Power Receptacle 28 Position 4.19mm Straight Cable Mount - Bag (Alt: DF1EA-2EP-2.5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1EA-2EP-2.5C
|
Mouser Electronics | Headers & Wire Housings 2.5MM INLINE PLUG 2P HSNG NO PNL LOCK RoHS: Compliant | 3085 |
|
$0.2360 / $0.5800 | Buy Now |
|
Quest Components | 1999 |
|
$0.2940 / $0.7350 | Buy Now | |
DISTI #
DF1EA-2EP-2.5C
|
Avnet Americas | Connector Housing Power Receptacle 28 Position 4.19mm Straight Cable Mount - Bag (Alt: DF1EA-2EP-2.5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970563
|
Sager | Headers & Wire Housings 2.5MM INLINE PLUG 2P HSNG NO PNL LOCK Min Qty: 100 | 0 |
|
$0.2670 / $0.2860 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2499 |
|
$0.1470 / $0.3840 | Buy Now |
|
LCSC | 2.5mm 1x2P 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 171 |
|
$0.2537 / $0.4506 | Buy Now |
Part Details for DF1EA-2EP-2.5C
DF1EA-2EP-2.5C CAD Models
DF1EA-2EP-2.5C Part Data Attributes:
|
DF1EA-2EP-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EA-2EP-2.5C
Hirose Electric Co Ltd
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACT: DF1E-2022PCF; DF1B-2022PCF; DF1B-2428PCF | |
Body Breadth | 0.354 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF1EA-2EP-2.5C
This table gives cross-reference parts and alternative options found for DF1EA-2EP-2.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EA-2EP-2.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510470200 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, Plug, | Molex | DF1EA-2EP-2.5C vs 510470200 |
DF1EA-2EP2.5C | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF1EA-2EP-2.5C vs DF1EA-2EP2.5C |
53402350 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | DF1EA-2EP-2.5C vs 53402350 |
29-11-0022 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Guide Slot, Plug, | Molex | DF1EA-2EP-2.5C vs 29-11-0022 |