Part Details for DF30FB-20DP-0.4V(82) by Hirose Electric Co Ltd
Overview of DF30FB-20DP-0.4V(82) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF30FB-20DP-0.4V(82)
DF30FB-20DP-0.4V(82) CAD Models
DF30FB-20DP-0.4V(82) Part Data Attributes
|
DF30FB-20DP-0.4V(82)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF30FB-20DP-0.4V(82)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (2) OVER NICKEL (39) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF30FB-20DP-0.4V(82)
This table gives cross-reference parts and alternative options found for DF30FB-20DP-0.4V(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30FB-20DP-0.4V(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-1279-8-82 | Board Connector | Hirose Electric Co Ltd | DF30FB-20DP-0.4V(82) vs CL684-1279-8-82 |
CL684-1129-5-82 | Board Connector | Hirose Electric Co Ltd | DF30FB-20DP-0.4V(82) vs CL684-1129-5-82 |
CL684-1279-8-81 | Board Connector | Hirose Electric Co Ltd | DF30FB-20DP-0.4V(82) vs CL684-1279-8-81 |