Part Details for DF7A6.2CTF(TPL3) by Toshiba America Electronic Components
Overview of DF7A6.2CTF(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for DF7A6.2CTF(TPL3)
DF7A6.2CTF(TPL3) CAD Models
DF7A6.2CTF(TPL3) Part Data Attributes
|
DF7A6.2CTF(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF7A6.2CTF(TPL3)
Toshiba America Electronic Components
ZENER DIODE,QUINT, SIX TERMINAL, COMMON ANODE,6.2V V(Z),6.4%,LLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 5 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Voltage Tol-Max | 6.4% | |
Working Test Current | 5 mA |