-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0883
|
Newark | Mezzanine Conn, Socket, 1Mm, 31Way, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:31Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df9 Rohs Compliant: Yes |Hirose(Hrs) DF9-31S-1V(32) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.8590 | Buy Now |
DISTI #
74R3383
|
Newark | Connector, Receptacle, 31 Position, 1Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:31Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptacle Rohs Compliant: Yes |Hirose(Hrs) DF9-31S-1V(32) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 797 |
|
$0.6370 | Buy Now |
DISTI #
H10406CT-ND
|
DigiKey | CONN RCPT 31POS SMD TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32780 In Stock |
|
$0.8535 / $1.7700 | Buy Now |
DISTI #
DF9-31S-1V(32)
|
Avnet Americas | Conn Board to Board RCP 31 POS 1mm Solder ST SMD Tube - Tape and Reel (Alt: DF9-31S-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7183 / $0.8650 | Buy Now |
DISTI #
798-DF9-31S-1V32
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 31P TIN PLATING RoHS: Compliant | 12320 |
|
$0.8730 / $1.7700 | Buy Now |
|
Future Electronics | DF9 Series 31 Position Dual Row 1 mm Pitch SMT Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 80000Reel |
|
$0.9350 / $0.9750 | Buy Now |
DISTI #
HIRDF9-31S-1V(32).P
|
Heilind Electronics | CUT TAPE - CONN RECEPT 31POS 1MM SMD TIN 540-0063-0-32 | Americas - 0 in Stock |
|
$1.3203 / $1.6900 | Buy Now |
DISTI #
HIRDF9-31S-1V(32)
|
Heilind Electronics | CONN RECEPT 31POS 1MM SMD TIN 540-0063-0-32 REEL | Americas - 0 in Stock |
|
$1.0156 / $1.1588 | Buy Now |
|
Onlinecomponents.com | Mezzanine Connector - Receptacle - Outer Shroud Contacts - 31 Position - 2 Rows - 0.039" (1.00mm) Pitch - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$0.8300 / $1.0400 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF9-31S-1V(32)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9-31S-1V(32)
Hirose Electric Co Ltd
Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF9-31S-1V(32). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9-31S-1V(32), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9-31S-1V(59) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31S-1V(32) vs DF9-31S-1V(59) |
DF9A-31S-1V(20) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF9-31S-1V(32) vs DF9A-31S-1V(20) |
DF9A-31S-1V(59) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31S-1V(32) vs DF9A-31S-1V(59) |
DF9-31S-1V(22) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31S-1V(32) vs DF9-31S-1V(22) |
DF9-31S-1V(54) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31S-1V(32) vs DF9-31S-1V(54) |
DF9A-31S-1V(54) | Board Connector, 31 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-31S-1V(32) vs DF9A-31S-1V(54) |