Part Details for DF9C-31S-1V(20) by Hirose Electric Co Ltd
Overview of DF9C-31S-1V(20) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF9C-31S-1V(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0956
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) Rohs Compliant: Yes |Hirose(Hrs) DF9C-31S-1V(20) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3800 | Buy Now |
DISTI #
DF9C-31S-1V(20)-ND
|
DigiKey | CONN RCPT 31POS SMD TIN Min Qty: 1 Lead time: 16 Weeks Container: Tube |
24 In Stock |
|
$0.8767 / $1.6900 | Buy Now |
DISTI #
DF9C-31S-1V(20)
|
Avnet Americas | Conn Board to Board RCP 31 POS 1mm Solder ST SMD Embossed T/R - Rail/Tube (Alt: DF9C-31S-1V(20)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$0.8625 / $1.0005 | Buy Now |
DISTI #
798-DF9C31S1V20
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1MM SMT RECPT 31P RoHS: Compliant | 1840 |
|
$0.8580 / $1.6900 | Buy Now |
|
Future Electronics | DF9 Series 31 Position Dual Row 1 mm Pitch Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 0Tube |
|
$0.7850 / $0.9550 | Buy Now |
DISTI #
HIRDF9C-31S-1V(20)
|
Heilind Electronics | 540-0237-0-20 EACH | Americas - 0 in Stock |
|
$1.0781 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8120 / $1.3590 | Buy Now |
DISTI #
DF9C-31S-1V(20)
|
Avnet Americas | Conn Board to Board RCP 31 POS 1mm Solder ST SMD Embossed T/R - Rail/Tube (Alt: DF9C-31S-1V(20)) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$0.8625 / $1.0005 | Buy Now |
DISTI #
DF9C-31S-1V-20
|
TME | DF9C-31S-1V(20) Min Qty: 24 | 0 |
|
$1.0000 | RFQ |
DISTI #
000000000003972143
|
Sager | Board to Board & Mezzanine Connectors 1MM SMT RECPT 31P Min Qty: 1 | 0 |
|
$0.7600 / $0.9400 | Buy Now |