-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4481
|
Newark | Rectifier Std Recovery Powerdi 123, Repetitive Peak Reverse Voltage:20V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:360Mv, Forward Surge Current:50A Rohs Compliant: Yes |Diodes Inc. DFLS120L-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2553 |
|
$0.1870 / $0.4680 | Buy Now |
DISTI #
DFLS120LDICT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38498 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
DFLS120L-7
|
Avnet Americas | Schottky Rectifier, 20 V, 1 A, Single, PowerDI 123, 2 Pins, 360 mV - Tape and Reel (Alt: DFLS120L-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 186000 Factory Stock |
|
$0.1116 / $0.1318 | Buy Now |
DISTI #
621-DFLS120L
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V RoHS: Compliant | 25521 |
|
$0.1430 / $0.4300 | Buy Now |
DISTI #
P40:2555_23840381
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Europe - 21000 |
|
$0.1121 / $0.3935 | Buy Now |
DISTI #
V79:2366_28619731
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin PowerDI 123 T/R Min Qty: 442 Package Multiple: 1 Date Code: 2231 | Americas - 17905 |
|
$0.1091 / $0.2260 | Buy Now |
DISTI #
E02:0323_01118284
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Europe - 15000 |
|
$0.1143 | Buy Now |
DISTI #
V72:2272_06697383
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin PowerDI 123 T/R Min Qty: 258 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 Container: Cut Strips | Americas - 802 |
|
$0.3865 / $0.3881 | Buy Now |
DISTI #
70437993
|
RS | Diode Schottky 1A 20V PowerDI 123 | Diodes Inc DFLS120L-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3620 / $0.4520 | RFQ |
DISTI #
71028079
|
RS | Diode Schottky 1A 100V PowerDI 123 | Diodes Inc DFLS120L-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLS120L-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS120L-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.556 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DFLS120L-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLS120L-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2010BER | Rectifier Diode | Nexperia | DFLS120L-7 vs PMEG2010BER |
PMEG2010BER,115 | PMEG2010BER - 20 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | DFLS120L-7 vs PMEG2010BER,115 |
934061457115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | DFLS120L-7 vs 934061457115 |