Part Details for DFN114-KHA25.000MHZXB50 by CTS Corporation
Overview of DFN114-KHA25.000MHZXB50 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Part Details for DFN114-KHA25.000MHZXB50
DFN114-KHA25.000MHZXB50 CAD Models
DFN114-KHA25.000MHZXB50 Part Data Attributes:
|
DFN114-KHA25.000MHZXB50
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DFN114-KHA25.000MHZXB50
CTS Corporation
HCMOS Output Clock Oscillator, 25MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SYMMETRY 40/60 POSSIBLE | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 20.3mm x 12.7mm x 5.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for DFN114-KHA25.000MHZXB50
This table gives cross-reference parts and alternative options found for DFN114-KHA25.000MHZXB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFN114-KHA25.000MHZXB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFN114-KHT25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN114-KHT25.000MHZXB50 |
DFN4-KHRZ25.000MHZXE50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIP-8/4 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN4-KHRZ25.000MHZXE50 |
DFN14-KHR25.000MHZXH50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN14-KHR25.000MHZXH50 |
DFN14-KHZ25.000MHZXH50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14/4 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN14-KHZ25.000MHZXH50 |
DFN114-KHR25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN114-KHR25.000MHZXB50 |
DFN4-KH25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-8/4 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN4-KH25.000MHZXB50 |
FNETHE025 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Diodes Incorporated | DFN114-KHA25.000MHZXB50 vs FNETHE025 |
DFN4-KHR25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-8/4 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN4-KHR25.000MHZXB50 |
DFN114-KHZ25.000MHZXB50 | HCMOS Output Clock Oscillator, 25MHz Nom, DIL-14 | CTS Corporation | DFN114-KHA25.000MHZXB50 vs DFN114-KHZ25.000MHZXB50 |
VFXO203-BCE-25MHZ | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | DFN114-KHA25.000MHZXB50 vs VFXO203-BCE-25MHZ |