Part Details for DFNS11-BRZ25.000MHZXI100 by CTS Corporation
Overview of DFNS11-BRZ25.000MHZXI100 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFNS11-BRZ25.000MHZXI100
DFNS11-BRZ25.000MHZXI100 CAD Models
DFNS11-BRZ25.000MHZXI100 Part Data Attributes
|
DFNS11-BRZ25.000MHZXI100
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DFNS11-BRZ25.000MHZXI100
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | DFNS11-B | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DFNS11-BRZ25.000MHZXI100
This table gives cross-reference parts and alternative options found for DFNS11-BRZ25.000MHZXI100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNS11-BRZ25.000MHZXI100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100HSETTTS-25.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | DFNS11-BRZ25.000MHZXI100 vs EC1100HSETTTS-25.000M-GTR |
EC1100HSTTS-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | DFNS11-BRZ25.000MHZXI100 vs EC1100HSTTS-25.000M |
GXO-U100H/I25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | DFNS11-BRZ25.000MHZXI100 vs GXO-U100H/I25MHZ |
ECS-2100A-25.0 | HCMOS/TTL Output Clock Oscillator, | ECS International Inc | DFNS11-BRZ25.000MHZXI100 vs ECS-2100A-25.0 |
GXO-U100H25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | DFNS11-BRZ25.000MHZXI100 vs GXO-U100H25MHZ |
DFNS11-BR25.000MHZXE100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | DFNS11-BRZ25.000MHZXI100 vs DFNS11-BR25.000MHZXE100 |
GXO-U100F/I25MHZ | HCMOS/TTL Output Clock Oscillator, 25MHz Nom | Golledge Electronics Ltd | DFNS11-BRZ25.000MHZXI100 vs GXO-U100F/I25MHZ |
DFNS11-BR25.000MHZXI100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | DFNS11-BRZ25.000MHZXI100 vs DFNS11-BR25.000MHZXI100 |
DFNS11-BRZ25.000MHZXB100 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, CERAMIC PACKAGE-4 | CTS Corporation | DFNS11-BRZ25.000MHZXI100 vs DFNS11-BRZ25.000MHZXB100 |
EC1100HSETTTS-25.000M | CRYSTAL OSCILLATOR, CLOCK, 25 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | DFNS11-BRZ25.000MHZXI100 vs EC1100HSETTTS-25.000M |