Part Details for DG187AA/883B by Intersil Corporation
Overview of DG187AA/883B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG187AA/883B
DG187AA/883B CAD Models
DG187AA/883B Part Data Attributes:
|
DG187AA/883B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG187AA/883B
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG187AA/883B
This table gives cross-reference parts and alternative options found for DG187AA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG187AA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI2-0387/883 | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG187AA/883B vs HI2-0387/883 |
DG188AA | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG187AA/883B vs DG188AA |
M38510/11106BIC | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | DG187AA/883B vs M38510/11106BIC |
JM38510/11106BIA | SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 | Vishay Siliconix | DG187AA/883B vs JM38510/11106BIA |
DG187AA/883B | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG187AA/883B vs DG187AA/883B |
M38510/11106BIA | SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | DG187AA/883B vs M38510/11106BIA |
M38510/11106BIX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BCY10, METAL CAN, 10 PIN | Intersil Corporation | DG187AA/883B vs M38510/11106BIX |
JM38510/11106BIC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 | Intersil Corporation | DG187AA/883B vs JM38510/11106BIC |
DG188BA | SPDT, 1 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG187AA/883B vs DG188BA |
M38510/11106BIA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN, 10 PIN | Intersil Corporation | DG187AA/883B vs M38510/11106BIA |