Part Details for DG303ACJ+ by Maxim Integrated Products
Overview of DG303ACJ+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG303ACJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4768
|
Newark | Analogue Switch, 2-Ch, Spdt, Dip-14, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, No. Of Channels:2Channels, On Resistance Typ:30Ohm, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DG303ACJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$17.7200 / $23.6000 | Buy Now |
DISTI #
DG303ACJ+-ND
|
DigiKey | IC SWITCH SPDT X 2 50OHM 14DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
129 In Stock |
|
$16.2238 / $22.6900 | Buy Now |
|
Quest Components | SPDT, 2 FUNC, 2 CHANNEL, CMOS, PDIP14 | 15 |
|
$36.0000 / $40.0000 | Buy Now |
|
Rochester Electronics | DG303 - TTL Compatible CMOS Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$14.4300 / $16.9800 | Buy Now |
Part Details for DG303ACJ+
DG303ACJ+ CAD Models
DG303ACJ+ Part Data Attributes
|
DG303ACJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG303ACJ+
Maxim Integrated Products
SPDT, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG303ACJ+
This table gives cross-reference parts and alternative options found for DG303ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303CK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ACJ+ vs DG303CK |
M38510/11604BCA | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG303ACJ+ vs M38510/11604BCA |
M38510/11604BCX | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DG303ACJ+ vs M38510/11604BCX |
M38510/11604BCC | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG303ACJ+ vs M38510/11604BCC |
M38510/11604BCA | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG303ACJ+ vs M38510/11604BCA |
DG303AAK/HR | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ACJ+ vs DG303AAK/HR |
DG303ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG303ACJ+ vs DG303ACJ+ |
DG303AAK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ACJ+ vs DG303AAK |
DG303BK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ACJ+ vs DG303BK |
DG303ACK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303ACJ+ vs DG303ACK |