Part Details for DG306BK by Maxim Integrated Products
Overview of DG306BK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for DG306BK
DG306BK CAD Models
DG306BK Part Data Attributes
|
DG306BK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG306BK
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG306BK
This table gives cross-reference parts and alternative options found for DG306BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG306BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-306-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | DG306BK vs HI1-306-7 |
DG306ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG306BK vs DG306ACJ |
5962R9581302VCC | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG306BK vs 5962R9581302VCC |
DG307ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG306BK vs DG307ACK |
DG307ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG306BK vs DG307ABK |
HI3-0307-5 | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | DG306BK vs HI3-0307-5 |
DG307ACJ+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG306BK vs DG307ACJ+ |
DG306CK | DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG306BK vs DG306CK |
HI1-0306-5 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | DG306BK vs HI1-0306-5 |
DG306BDJ-E3 | DPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Vishay Intertechnologies | DG306BK vs DG306BDJ-E3 |