Part Details for DG406CWI by Maxim Integrated Products
Overview of DG406CWI by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for DG406CWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG406CWI-ND
|
DigiKey | IC MUX 16:1 100OHM 28SOIC Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4415 In Stock |
|
$7.8400 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | 22 |
|
$10.0950 / $11.3569 | Buy Now |
|
Quest Components | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | 9 |
|
$10.0950 / $11.3569 | Buy Now |
|
Rochester Electronics | DG406 Improved, 16-Channel, CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4415 |
|
$6.7300 / $7.9200 | Buy Now |
Part Details for DG406CWI
DG406CWI CAD Models
DG406CWI Part Data Attributes
|
DG406CWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG406CWI
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DG406CWI
This table gives cross-reference parts and alternative options found for DG406CWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406CWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG406EWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | DG406CWI vs DG406EWI+ |
DG406CWI+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 | Maxim Integrated Products | DG406CWI vs DG406CWI+ |
DG406DW | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, | Atmel Corporation | DG406CWI vs DG406DW |
DG406DWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406CWI vs DG406DWI |
DG406DY | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 | Intersil Corporation | DG406CWI vs DG406DY |
DG406CWI+T | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG406CWI vs DG406CWI+T |
DG406CWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406CWI vs DG406CWI-T |
DG406CWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406CWI vs DG406CWI+T |
DG406EWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | DG406CWI vs DG406EWI-T |
DG406DYZ | Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers, SOICW, /Tube | Renesas Electronics Corporation | DG406CWI vs DG406DYZ |