Part Details for DG406DN-T1-E3 by Vishay Intertechnologies
Overview of DG406DN-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for DG406DN-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X9627
|
Newark | Analogue Multiplexer, Single, 16 To 1, Plcc-28, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 20V, Ic Case/Package:Lcc, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Vishay DG406DN-T1-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5400 | Buy Now |
DISTI #
22M7764
|
Newark | Analogue Multiplexer, Single, 16 To 1, Plcc-28, Full Reel, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 5V To ± 20V, Ic Case/Package:Lcc, No. Of Pins:28Pins, On Resistance Typ:50Ohmrohs Compliant: Yes |Vishay DG406DN-T1-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.2400 | Buy Now |
DISTI #
DG406DN-T1-E3
|
Avnet Americas | Analog Multiplexer Single 16:1 28-Pin PLCC T/R - Tape and Reel (Alt: DG406DN-T1-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1600 / $5.2848 | Buy Now |
DISTI #
781-DG406DN-T1-E3
|
Mouser Electronics | Multiplexer Switch ICs Single 16:1, 4-bit Multiplexer/MUX RoHS: Compliant | 745 |
|
$4.6700 / $7.3700 | Buy Now |
|
Future Electronics | Single 16 Channel 5 to 20 V 50 Ω CMOS Analog Multiplexer - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.5800 / $4.7600 | Buy Now |
|
Quest Components | 392 |
|
$5.9805 / $11.9610 | Buy Now | |
DISTI #
DG406DN-T1-E3
|
TTI | Multiplexer Switch ICs Single 16:1, 4-bit Multiplexer/MUX RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$4.4400 / $4.7500 | Buy Now |
DISTI #
DG406DN-T1-E3
|
TME | IC: multiplexer, 16: 1, Ch: 1, PLCC28, 5÷20V, reel,tape Min Qty: 1 | 0 |
|
$4.3100 / $6.0400 | RFQ |
DISTI #
ICLOG11000
|
Rutronik | 16 Channel CMOS MUX PLC28 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 500 |
|
$3.8000 / $4.5100 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER 16X1 28PLCC | 2000 |
|
RFQ |
Part Details for DG406DN-T1-E3
DG406DN-T1-E3 CAD Models
DG406DN-T1-E3 Part Data Attributes:
|
DG406DN-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG406DN-T1-E3
Vishay Intertechnologies
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for DG406DN-T1-E3
This table gives cross-reference parts and alternative options found for DG406DN-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406DN-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG406DN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28 | Harris Semiconductor | DG406DN-T1-E3 vs DG406DN |
DG406DN-E3 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Vishay Intertechnologies | DG406DN-T1-E3 vs DG406DN-E3 |
DG406DN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PACKAGE-28 | Rochester Electronics LLC | DG406DN-T1-E3 vs DG406DN |