Part Details for DG529BK by Harris Semiconductor
Overview of DG529BK by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG529BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG529BK-ND
|
DigiKey | IC MUX DUAL 4:1 450OHM 18CERDIP Min Qty: 60 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
364 In Stock |
|
$5.0100 | Buy Now |
|
Rochester Electronics | Analog Latchable Multiplexer, 4-Channel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 364 |
|
$4.3000 / $5.0600 | Buy Now |
Part Details for DG529BK
DG529BK CAD Models
DG529BK Part Data Attributes
|
DG529BK
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG529BK
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG529BK
This table gives cross-reference parts and alternative options found for DG529BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG429BN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | DG529BK vs ADG429BN |
DG529AK | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18 | Intersil Corporation | DG529BK vs DG529AK |
ADG429TQ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERAMIC, DIP-18, Multiplexer or Switch | Analog Devices Inc | DG529BK vs ADG429TQ |
DG529CJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18 | Harris Semiconductor | DG529BK vs DG529CJ |
DG529DJ+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG529BK vs DG529DJ+ |
DG429DJ-E3 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-18 | Vishay Intertechnologies | DG529BK vs DG429DJ-E3 |
DG529AK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG529BK vs DG529AK |
DG529CJ+ | 8-Channel, Latchable Multiplexer, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG529BK vs DG529CJ+ |
DG529AK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | Harris Semiconductor | DG529BK vs DG529AK |
DG529DJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG529BK vs DG529DJ |