Part Details for DHB-RH60-S131N10 by DDK Ltd
Overview of DHB-RH60-S131N10 by DDK Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHB-RH60-S131N10
DHB-RH60-S131N10 CAD Models
DHB-RH60-S131N10 Part Data Attributes:
|
DHB-RH60-S131N10
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
DHB-RH60-S131N10
DDK Ltd
D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 4 FMLB CONTACTS | |
Body Breadth | 0.276 inch | |
Body Length | 1.789 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER KINKED LEADS | |
Total Number of Contacts | 60 |
Alternate Parts for DHB-RH60-S131N10
This table gives cross-reference parts and alternative options found for DHB-RH60-S131N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHB-RH60-S131N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHB-RH60-S131N11 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RH60-S131N10 vs DHB-RH60-S131N11 |
DHB-RD60-S131N-1.9 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RH60-S131N10 vs DHB-RD60-S131N-1.9 |
DHB-RB60-R131N | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RH60-S131N10 vs DHB-RB60-R131N |
DHB-RD60-S131N-2.9 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RH60-S131N10 vs DHB-RD60-S131N-2.9 |