Part Details for DHS4SR/TC by APEM Inc
Overview of DHS4SR/TC by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHS4SR/TC
DHS4SR/TC CAD Models
DHS4SR/TC Part Data Attributes:
|
DHS4SR/TC
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DHS4SR/TC
APEM Inc
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 6.2 mm | |
Body Height | 2.21 mm | |
Body Length or Diameter | 6.81 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 1000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for DHS4SR/TC
This table gives cross-reference parts and alternative options found for DHS4SR/TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHS4SR/TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5435802-3 | RIGHT ANGLE DIP SW 4P AU | TE Connectivity | DHS4SR/TC vs 5435802-3 |
1571999-9 | Piano Dip Switch, 4 Switches, SPST, Momentary, 1A, 5VDC, Wire Terminal, Panel Mount | TE Connectivity | DHS4SR/TC vs 1571999-9 |
A6TR-4104 | Piano Dip Switch, 4 Switches, 4PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | DHS4SR/TC vs A6TR-4104 |
195-4MS | Piano Dip Switch, 4 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | DHS4SR/TC vs 195-4MS |
5-382758-4 | RTANG DIP SW 4P, IN 22'' TUBE | TE Connectivity | DHS4SR/TC vs 5-382758-4 |
2-382394-4 | PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE's AMP | DHS4SR/TC vs 2-382394-4 |
4-1571999-4 | ADPA0404=PIANO DIP SWITCH | TE Connectivity | DHS4SR/TC vs 4-1571999-4 |
GDP04 | Piano Dip Switch | TE Connectivity | DHS4SR/TC vs GDP04 |
2-435802-3 | DIP Switch, PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | DHS4SR/TC vs 2-435802-3 |
1571999-6 | ADP0404=PIANO DIP SWITCH | TE Connectivity | DHS4SR/TC vs 1571999-6 |