Part Details for DI78L15ZAB by Diotec Semiconductor AG
Overview of DI78L15ZAB by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DI78L15ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DI78L15ZABTR-ND
|
DigiKey | Linear VR, 30.0V, 6.000mA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1126 / $0.4738 | Buy Now |
DISTI #
4878-DI78L15ZABCT-ND
|
DigiKey | VR TO92 30V 14.4V 15.6V 125DEG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
637-DI78L15ZAB
|
Mouser Electronics | LDO Voltage Regulators VR, TO-92, 30V, 14.4V, 15.6V RoHS: Compliant | 0 |
|
$0.0630 / $0.3700 | Order Now |
|
Onlinecomponents.com | Voltage Regulator - TO-92 - 30V .. 14.4V - 15.6V .. 6mA RoHS: Compliant | 0 |
|
$0.0351 / $0.0473 | Buy Now |
DISTI #
DI78L15ZAB-DIO
|
TME | IC: voltage regulator, LDO,linear,fixed, 15V, 0.1A, TO92, THT, bulk Min Qty: 5 | 1494 |
|
$0.0467 / $0.1510 | Buy Now |
Part Details for DI78L15ZAB
DI78L15ZAB CAD Models
DI78L15ZAB Part Data Attributes:
|
DI78L15ZAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI78L15ZAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | TO-92, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |