Part Details for DK-621-0436 by TE Connectivity
Overview of DK-621-0436 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
TLV70436PKR | Texas Instruments | 24-V Input Voltage, 150-mA, Ultralow IQ Low-Dropout Regulators 3-SOT-89 -40 to 125 | |
TLV70436PKT | Texas Instruments | 24-V Input Voltage, 150-mA, Ultralow IQ Low-Dropout Regulators 3-SOT-89 -40 to 125 |
Price & Stock for DK-621-0436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DK-621-0436-ND
|
DigiKey | DK-621-0436 Min Qty: 50 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$159.4202 | Buy Now |
DISTI #
571-DK-621-0436
|
Mouser Electronics | Data Bus Components - Connectors DK-621-0436 RoHS: Not Compliant | 0 |
|
$153.6300 | Order Now |
|
Onlinecomponents.com | DK-621-0436 | 0 |
|
$156.3300 / $428.2300 | Buy Now |
DISTI #
RYCDK-621-0436
|
Interstate Connecting Components | 3-1190906-8,124675-000 | 0 |
|
$181.9265 | Buy Now |
DISTI #
000000000001131182
|
Sager | Data Bus Components - Connectors DK-621-0436 Min Qty: 50 | 0 |
|
$162.3700 / $168.7000 | Buy Now |
|
Master Electronics | DK-621-0436 | 0 |
|
$156.3300 / $428.2300 | Buy Now |
Part Details for DK-621-0436
DK-621-0436 CAD Models
DK-621-0436 Part Data Attributes
|
DK-621-0436
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DK-621-0436
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |