Part Details for DLM111996-5 by ITT Interconnect Solutions
Overview of DLM111996-5 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLM111996-5
DLM111996-5 CAD Models
DLM111996-5 Part Data Attributes:
|
DLM111996-5
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM111996-5
ITT Interconnect Solutions
Rack and Panel Connector, 360 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 360 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM111996-5
This table gives cross-reference parts and alternative options found for DLM111996-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM111996-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111996-0005 | Rack and Panel Connector, 360 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM111996-5 vs 111996-0005 |
DLM6-360RC | Rack and Panel Connector, 360 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM111996-5 vs DLM6-360RC |
127050-0098 | Rack and Panel Connector, 360 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM111996-5 vs 127050-0098 |
111996-0001 | Rack and Panel Connector, 360 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM111996-5 vs 111996-0001 |