Part Details for DLW5BTN142SQ2B by Murata Manufacturing Co Ltd
Overview of DLW5BTN142SQ2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for DLW5BTN142SQ2B
DLW5BTN142SQ2B CAD Models
DLW5BTN142SQ2B Part Data Attributes
|
DLW5BTN142SQ2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5BTN142SQ2B
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 2020, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BAG | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.35 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1400 OHM Ω | |
Packing Method | BULK | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for DLW5BTN142SQ2B
This table gives cross-reference parts and alternative options found for DLW5BTN142SQ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLW5BTN142SQ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLW5BTN142SQ2L | Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BTN142SQ2B vs DLW5BTN142SQ2L |
DLW5BTN142SQ2K | Data Line Filter, 2 Function(s), 50V, 1.5A, EIA STD PACKAGE SIZE 2020, 4 PIN | Murata Manufacturing Co Ltd | DLW5BTN142SQ2B vs DLW5BTN142SQ2K |