Part Details for DM21X5R104K50KT by KYOCERA Corporation
Overview of DM21X5R104K50KT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM21X5R104K50KT
DM21X5R104K50KT CAD Models
DM21X5R104K50KT Part Data Attributes
|
DM21X5R104K50KT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DM21X5R104K50KT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | DM | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | DM | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for DM21X5R104K50KT
This table gives cross-reference parts and alternative options found for DM21X5R104K50KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X5R104K50KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X5R104K50KT | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R104K50KT vs DM21X5R104K50KT |
DM21X5R104K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | DM21X5R104K50KT vs DM21X5R104K50AT |
CM21X5R104K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | DM21X5R104K50KT vs CM21X5R104K50AT |
DM21X5R104K50AC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0805, | KYOCERA Corporation | DM21X5R104K50KT vs DM21X5R104K50AC |
CM21X5R104K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | DM21X5R104K50KT vs CM21X5R104K50AL |
CM21X5R104K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | DM21X5R104K50KT vs CM21X5R104K50AN |
DM21X5R104K50AB | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R104K50KT vs DM21X5R104K50AB |
CM21X5R104K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | DM21X5R104K50KT vs CM21X5R104K50AH |
CM21X5R104K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | DM21X5R104K50KT vs CM21X5R104K50AH |
DM21X5R104K50KL | CAP,CERAMIC,100NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R104K50KT vs DM21X5R104K50KL |