Part Details for DM28C65-250/B by LSI Corporation
Overview of DM28C65-250/B by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for DM28C65-250/B
DM28C65-250/B CAD Models
DM28C65-250/B Part Data Attributes
|
DM28C65-250/B
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DM28C65-250/B
LSI Corporation
EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for DM28C65-250/B
This table gives cross-reference parts and alternative options found for DM28C65-250/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM28C65-250/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/26003BXX | EEPROM, 8KX8, 250ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | Harris Semiconductor | DM28C65-250/B vs M38510/26003BXX |
AT28C64BF-25PI | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | DM28C65-250/B vs AT28C64BF-25PI |
AM2864ADC | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | DM28C65-250/B vs AM2864ADC |
AT28C64BE-25DM/883 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | DM28C65-250/B vs AT28C64BE-25DM/883 |
AT28C64BE-25PC | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | DM28C65-250/B vs AT28C64BE-25PC |
M28C64X-250P1 | 8KX8 EEPROM 5V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | DM28C65-250/B vs M28C64X-250P1 |
AM2864ADEB | EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | AMD | DM28C65-250/B vs AM2864ADEB |
5962-8751420XX | 8K X 8 EEPROM 5V, 250 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | DM28C65-250/B vs 5962-8751420XX |
AT28PC64-25DM | EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | DM28C65-250/B vs AT28PC64-25DM |
AT28C64E-25PL | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | DM28C65-250/B vs AT28C64E-25PL |