Part Details for DM2M32SJ1-12L by Ramtron International Corporation
Overview of DM2M32SJ1-12L by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM2M32SJ1-12L
DM2M32SJ1-12L CAD Models
DM2M32SJ1-12L Part Data Attributes:
|
DM2M32SJ1-12L
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
DM2M32SJ1-12L
Ramtron International Corporation
Cache DRAM Module, 2MX32, 30ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ENHANCED MEMORY SYSTEMS INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE/STATIC COLUMN | |
Access Time-Max | 30 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | CACHE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 24.257 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for DM2M32SJ1-12L
This table gives cross-reference parts and alternative options found for DM2M32SJ1-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM2M32SJ1-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM248CBK32F-70L | 2MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | DM2M32SJ1-12L vs TM248CBK32F-70L |
MB85344C-60PJPB | EDO DRAM Module, 2MX32, 60ns, CMOS, PZMA72 | FUJITSU Limited | DM2M32SJ1-12L vs MB85344C-60PJPB |
MH2M32CYJ-7 | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | DM2M32SJ1-12L vs MH2M32CYJ-7 |
MT4DT232DM-5X | EDO DRAM Module, 2MX32, 50ns, CMOS, SIMM-72 | Micron Technology Inc | DM2M32SJ1-12L vs MT4DT232DM-5X |
HYM532220AWG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | DM2M32SJ1-12L vs HYM532220AWG-80 |
STI322004B-60TV | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | DM2M32SJ1-12L vs STI322004B-60TV |
TM248CBK32U-70L | 2MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | DM2M32SJ1-12L vs TM248CBK32U-70L |
SM532028012X3G8 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SMART Modular Technology Inc | DM2M32SJ1-12L vs SM532028012X3G8 |
HYM532220ATEG-60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | DM2M32SJ1-12L vs HYM532220ATEG-60 |
STI322004B-70GB | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | DM2M32SJ1-12L vs STI322004B-70GB |