Part Details for DM5400N by National Semiconductor Corporation
Overview of DM5400N by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for DM5400N
DM5400N CAD Models
DM5400N Part Data Attributes
|
DM5400N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5400N
National Semiconductor Corporation
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.177 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5400N
This table gives cross-reference parts and alternative options found for DM5400N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5400N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | DM5400N vs M38510/00104BCA |
ACS00K/SAMPLE | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | DM5400N vs ACS00K/SAMPLE |
SNJ5400J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | DM5400N vs SNJ5400J-00 |
5962-86872012X | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20, Gate | Texas Instruments | DM5400N vs 5962-86872012X |
54F38DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Teledyne e2v | DM5400N vs 54F38DM |
M38510/75001BDA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Teledyne e2v | DM5400N vs M38510/75001BDA |
54F38LM | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | DM5400N vs 54F38LM |
74F38SC | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 | Teledyne e2v | DM5400N vs 74F38SC |
M38510R75001SDX | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | DM5400N vs M38510R75001SDX |
5962G9651303QXC | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | DM5400N vs 5962G9651303QXC |