Part Details for DM54S188J/883B by National Semiconductor Corporation
Overview of DM54S188J/883B by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for DM54S188J/883B
DM54S188J/883B CAD Models
DM54S188J/883B Part Data Attributes
|
DM54S188J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S188J/883B
National Semiconductor Corporation
IC,PROM,32X8,TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S188J/883B
This table gives cross-reference parts and alternative options found for DM54S188J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S188J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-76LS03-5 | OTP ROM, 32X8, TTL, CDIP16, | Harris Semiconductor | DM54S188J/883B vs HM1-76LS03-5 |
HM1-7603-7 | OTP ROM, 32X8, 50ns, TTL, CDIP16, | Harris Semiconductor | DM54S188J/883B vs HM1-7603-7 |
SNC54S188J | OTP ROM | Rochester Electronics LLC | DM54S188J/883B vs SNC54S188J |
53S081AJ883B | OTP ROM, 32X8, 25ns, TTL, CDIP16, | Monolithic Memories (RETIRED) | DM54S188J/883B vs 53S081AJ883B |