Part Details for DM74AS760N by National Semiconductor Corporation
Overview of DM74AS760N by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS760N
DM74AS760N CAD Models
DM74AS760N Part Data Attributes
|
DM74AS760N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS760N
National Semiconductor Corporation
IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 94 mA | |
Prop. Delay@Nom-Sup | 18.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74AS760N
This table gives cross-reference parts and alternative options found for DM74AS760N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS760N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54AS760J | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | DM74AS760N vs SN54AS760J |
SNJ54AS760J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-CDIP -55 to 125 | Texas Instruments | DM74AS760N vs SNJ54AS760J |
SN74AS760N | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | DM74AS760N vs SN74AS760N |
SN74AS760NE4 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | DM74AS760N vs SN74AS760NE4 |
SNJ54AS760J-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | DM74AS760N vs SNJ54AS760J-00 |
5962-8776701RA | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Rochester Electronics LLC | DM74AS760N vs 5962-8776701RA |
DM74AS760N | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | DM74AS760N vs DM74AS760N |
SN74AS760N3 | Octal Buffers/Line Drivers With Open-Collector Outputs 20-PDIP 0 to 70 | Texas Instruments | DM74AS760N vs SN74AS760N3 |
SN54AS760J-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | DM74AS760N vs SN54AS760J-00 |
SN74AS760N-10 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | DM74AS760N vs SN74AS760N-10 |