Part Details for DM74LS125AW by Fairchild Semiconductor Corporation
Overview of DM74LS125AW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for DM74LS125AW
DM74LS125AW CAD Models
DM74LS125AW Part Data Attributes:
|
DM74LS125AW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS125AW
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for DM74LS125AW
This table gives cross-reference parts and alternative options found for DM74LS125AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS125AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32301SDA | Quadruple Bus Buffer Gates With 3-State Outputs 14-CFP -55 to 125 | Texas Instruments | DM74LS125AW vs JM38510/32301SDA |
JM38510/32301BDA | Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CFP -55 to 125 | Texas Instruments | DM74LS125AW vs JM38510/32301BDA |
SN54LS125AW | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | DM74LS125AW vs SN54LS125AW |
SNJ54LS125AW-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | DM74LS125AW vs SNJ54LS125AW-00 |
SN54LS125AW-00 | LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDFP14 | Texas Instruments | DM74LS125AW vs SN54LS125AW-00 |