Part Details for DM74LS138SJX by Fairchild Semiconductor Corporation
Overview of DM74LS138SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS138SJX
DM74LS138SJX CAD Models
DM74LS138SJX Part Data Attributes:
|
DM74LS138SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS138SJX
Fairchild Semiconductor Corporation
Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS138SJX
This table gives cross-reference parts and alternative options found for DM74LS138SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS138SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS138MR1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | DM74LS138SJX vs SN74LS138MR1 |
HD74LS138FP-EL | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DA | Hitachi Ltd | DM74LS138SJX vs HD74LS138FP-EL |
HD74LS138FP-EL | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS138SJX vs HD74LS138FP-EL |
HD74LS138FP | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, FP-16DA | Hitachi Ltd | DM74LS138SJX vs HD74LS138FP |
SN74LS138MEL | IC LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16, Decoder/Driver | onsemi | DM74LS138SJX vs SN74LS138MEL |
SN74LS138M | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SOP-16 | onsemi | DM74LS138SJX vs SN74LS138M |
SN74LS138NSRE4 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | DM74LS138SJX vs SN74LS138NSRE4 |
DM74LS138SJ | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | DM74LS138SJX vs DM74LS138SJ |
HD74LS138FP-E | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS138SJX vs HD74LS138FP-E |
SN74LS138NSRG4 | 3-line to 8-line decoder / demultiplexer 16-SO 0 to 70 | Texas Instruments | DM74LS138SJX vs SN74LS138NSRG4 |