Part Details for DM74LS244WMX by Fairchild Semiconductor Corporation
Overview of DM74LS244WMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS244WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDSO20 | 375 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for DM74LS244WMX
DM74LS244WMX CAD Models
DM74LS244WMX Part Data Attributes:
|
DM74LS244WMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS244WMX
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74LS244WMX
This table gives cross-reference parts and alternative options found for DM74LS244WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS244WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS244D | IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | DM74LS244WMX vs N74LS244D |
SN74LS244DWG | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | onsemi | DM74LS244WMX vs SN74LS244DWG |
DV74LS244D | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | DM74LS244WMX vs DV74LS244D |
SN74LS244DW | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | DM74LS244WMX vs SN74LS244DW |
HD74LS244RP-E | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | DM74LS244WMX vs HD74LS244RP-E |
SN74LS244DWR | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WMX vs SN74LS244DWR |
SN74LS244DWRG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WMX vs SN74LS244DWRG4 |
SN74LS244DWE4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WMX vs SN74LS244DWE4 |
SN74LS244DWRE4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS244WMX vs SN74LS244DWRE4 |
T74LS244M1 | LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | DM74LS244WMX vs T74LS244M1 |