Logic
DM74LS373WM
Description: Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of DM74LS373WM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DM74LS373WM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   335
RFQ
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 268
  • 1 $0.7500
  • 34 $0.4500
  • 134 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Plastic, SOP 131
  • 1 $0.4500
  • 12 $0.3750
  • 54 $0.3000
$0.3000 / $0.4500 Buy Now

CAD Models for DM74LS373WM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS373WM by Fairchild Semiconductor Corporation

DM74LS373WM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
40 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. DM74LS373WM
    Fairchild Semiconductor Corporation
    Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for DM74LS373WM

This table gives cross-reference parts and alternative options found for DM74LS373WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS373WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS373DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi DM74LS373WM vs SN74LS373DW
SN74LS373NSRE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373NSRE4
N74LS373D Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 Signetics DM74LS373WM vs N74LS373D
SN74LS373DWE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373DWE4
SN74LS373NSRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments DM74LS373WM vs SN74LS373NSRG4
SN74LS373NSR Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 Texas Instruments DM74LS373WM vs SN74LS373NSR
SN74LS373DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi DM74LS373WM vs SN74LS373DWR2
HD74LS373FPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation DM74LS373WM vs HD74LS373FPEL
SN74LS373NSRG4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373NSRG4
HD74LS373FP LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation DM74LS373WM vs HD74LS373FP
Part Number Description Manufacturer Compare
SN74LS373DW LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi DM74LS373WM vs SN74LS373DW
SN74LS373DWR2 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 onsemi DM74LS373WM vs SN74LS373DWR2
SN74LS373DWR2 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373DWR2
SN74LS373DWE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373DWE4
HD74LS373FP LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation DM74LS373WM vs HD74LS373FP
HD74LS373FPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation DM74LS373WM vs HD74LS373FPEL
HD74LS373RPEL LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation DM74LS373WM vs HD74LS373RPEL
SN74LS373NSRG4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373NSRG4
SN74LS373NSRG4 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments DM74LS373WM vs SN74LS373NSRG4
SN74LS373NSRE4 Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC DM74LS373WM vs SN74LS373NSRE4

Related Parts for DM74LS373WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS373WM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS373WM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74LS373WM would you like to use for your alert(s)?
  • Please alert me when DM74LS373WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS373WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS373WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS373WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS373WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS373WM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: