Part Details for DM74LS373WMX by Fairchild Semiconductor Corporation
Overview of DM74LS373WMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS373WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 105 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, SOP | 1560 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for DM74LS373WMX
DM74LS373WMX CAD Models
DM74LS373WMX Part Data Attributes
|
DM74LS373WMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS373WMX
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74LS373WMX
This table gives cross-reference parts and alternative options found for DM74LS373WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS373WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS373M | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20, Bus Driver/Transceiver | onsemi | DM74LS373WMX vs SN74LS373M |
SN74LS373NSRE4 | Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 | Texas Instruments | DM74LS373WMX vs SN74LS373NSRE4 |
T74LS373M1 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, SO-20 | STMicroelectronics | DM74LS373WMX vs T74LS373M1 |
SN74LS373NSR | Octal D-type Transparent Latches with 3-state Outputs 20-SO 0 to 70 | Texas Instruments | DM74LS373WMX vs SN74LS373NSR |
HD74LS373FP-E | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | DM74LS373WMX vs HD74LS373FP-E |
HD74LS373RPEL | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.5 X 12.8 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DM74LS373WMX vs HD74LS373RPEL |
DM74LS373WM | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | DM74LS373WMX vs DM74LS373WM |
SN74LS373DWR2 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74LS373WMX vs SN74LS373DWR2 |
N74LS373D | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, | YAGEO Corporation | DM74LS373WMX vs N74LS373D |
SN74LS373DWG4 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74LS373WMX vs SN74LS373DWG4 |