Part Details for DM74LS465WMX by Texas Instruments
Overview of DM74LS465WMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for DM74LS465WMX
DM74LS465WMX CAD Models
DM74LS465WMX Part Data Attributes
|
DM74LS465WMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS465WMX
Texas Instruments
LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74LS465WMX
This table gives cross-reference parts and alternative options found for DM74LS465WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS465WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS541DWG4 | Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS465WMX vs SN74LS541DWG4 |
SN74LS541DWRE4 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | DM74LS465WMX vs SN74LS541DWRE4 |
SN74LS465DWE4 | Octal Buffers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS465WMX vs SN74LS465DWE4 |
DM74LS465WM | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | DM74LS465WMX vs DM74LS465WM |
SN74LS541DWR2 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | DM74LS465WMX vs SN74LS541DWR2 |
SN74LS541DW | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS465WMX vs SN74LS541DW |
SN74LS541DWRG4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS465WMX vs SN74LS541DWRG4 |
SN74LS465DW | Octal Buffers With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | DM74LS465WMX vs SN74LS465DW |
SN74LS541DW3 | Bus Driver, | Rochester Electronics LLC | DM74LS465WMX vs SN74LS541DW3 |
SN74LS541DW | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | DM74LS465WMX vs SN74LS541DW |