Part Details for DME3927-100 by Skyworks Solutions Inc
Overview of DME3927-100 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DME3927-100
DME3927-100 CAD Models
DME3927-100 Part Data Attributes
|
DME3927-100
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DME3927-100
Skyworks Solutions Inc
Mixer Diode, Medium Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-CUUC-N4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Pulsed Input Power-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for DME3927-100
This table gives cross-reference parts and alternative options found for DME3927-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DME3927-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DME3927-101 | Mixer Diode, Medium Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | DME3927-100 vs DME3927-101 |
SMS3927-023LF | Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Skyworks Solutions Inc | DME3927-100 vs SMS3927-023LF |
SMS3927-099 | Mixer Diode, Medium Barrier, Silicon, DIE-4 | Skyworks Solutions Inc | DME3927-100 vs SMS3927-099 |