Part Details for DMKDS2,5+RZ2,5KROHNE3.07495. by Phoenix Contact
Overview of DMKDS2,5+RZ2,5KROHNE3.07495. by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Renewable Energy
Part Details for DMKDS2,5+RZ2,5KROHNE3.07495.
DMKDS2,5+RZ2,5KROHNE3.07495. CAD Models
DMKDS2,5+RZ2,5KROHNE3.07495. Part Data Attributes:
|
DMKDS2,5+RZ2,5KROHNE3.07495.
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
DMKDS2,5+RZ2,5KROHNE3.07495.
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 26 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |